Reference Only
PT400-1200
Power Inductors - Leaded 400uH 15% .25ohm VrtMnt Toroid Radial.
Datasheet
PT400-1200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Power Inductors - Leaded | |
| Type | Toroidal | |
| Termination Style | Radial | |
| Inductance | 400 uH | |
| Tolerance | 15 % | |
| Maximum DC Resistance | 137 mOhms | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Width | 13.97 mm | |
| Diameter | 30.48 mm | |
| Series | PT | |
| Packaging | Bulk | |
| Application | Power | |
| Core Type | Toroidal - Vertical Mount | |
| Product Type | Power Inductors - Leaded | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | PT400-1200 B100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.38 | $738.00 | |
| $7.13 | $3,565.00 |
Need more?