Reference Only

PT25R-1000HM

Power Inductors - Leaded 25uH 15% .014ohm HznMnt Toroid PwrInd.

Manufacturer:

Mfr Part:
PT25R-1000HM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - Leaded
TypeToroidal
Termination StyleRadial
ShieldingUnshielded
Inductance25 uH
Tolerance15 %
Maximum DC Current10.4 A
Maximum DC Resistance14 mOhms
TerminationStandard
Mounting StylePCB Mount
Length10.16 mm
Diameter25.4 mm
Core MaterialIron Powder
SeriesPTxxxR
PackagingBulk
ApplicationPower
Core TypeToroidal - Horizontal Mount
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Part # AliasesPT25R-1000HM B100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.45$545.00
$5.44$1,088.00
$5.36$2,680.00
Need more?
Contact Us