Reference Only

PT25-800

Power Inductors - Leaded 25uH 15% .025ohm VrtMnt Toroid Radial.

Manufacturer:

Mfr Part:
PT25-800

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - Leaded
TypeToroidal
Termination StyleRadial
Inductance25 uH
Tolerance15 %
Maximum DC Resistance137 mOhms
TerminationStandard
Mounting StylePCB Mount
Width8.89 mm
Diameter20.32 mm
SeriesPT
PackagingBulk
ApplicationPower
Core TypeToroidal - Vertical Mount
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Part # AliasesPT25-800 B100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$7.58$758.00
$7.45$1,490.00
$6.84$3,420.00
Need more?
Contact Us