Reference Only
PT150R-1500HM
Power Inductors - Leaded 150uH 15% .05ohm HznMnt Toroid PwrInd
Datasheet
PT150R-1500HM BULK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Power Inductors - Leaded | |
| Type | Toroidal | |
| Termination Style | Radial | |
| Shielding | Unshielded | |
| Inductance | 150 uH | |
| Tolerance | 15 % | |
| Maximum DC Current | 6.1 A | |
| Maximum DC Resistance | 50 mOhms | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 15.75 mm | |
| Diameter | 38.1 mm | |
| Core Material | Iron Powder | |
| Series | PTxxxR | |
| Packaging | Bulk | |
| Application | Power | |
| Core Type | Toroidal - Horizontal Mount | |
| Product Type | Power Inductors - Leaded | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | PT150R-1500HM B100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.87 | $987.00 | |
| $9.76 | $2,440.00 | |
| $9.66 | $4,830.00 | |
| $9.55 | $7,162.50 |
Need more?
My Notes
Sign into see notes.