Reference Only

PT100-1550

Power Inductors - Leaded 100uH 15% .028ohm VrtMnt Toroid Radial.

Manufacturer:

Mfr Part:
PT100-1550

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - Leaded
TypeToroidal
Termination StyleRadial
ShieldingShielded
Inductance100 uH
Tolerance15 %
Maximum DC Current10.3 A
Maximum DC Resistance28 mOhms
TerminationStandard
Mounting StylePCB Mount
Length16.26 mm
Diameter39.37 mm
Core MaterialIron Powder
SeriesPT
PackagingBulk
ApplicationPower
Core TypeToroidal - Vertical Mount
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Part # AliasesPT100-1550 B100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.64$1,064.00
$10.46$2,092.00
$9.61$4,805.00
Need more?
Contact Us