Reference Only

PT10-990

Power Inductors - Leaded 10uH 15% .008ohm VrtMnt Toroid Radial.

Manufacturer:

Mfr Part:
PT10-990

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - Leaded
TypeToroidal
Termination StyleRadial
Inductance10 uH
Tolerance15 %
Maximum DC Resistance137 mOhms
TerminationStandard
Mounting StylePCB Mount
Width10.16 mm
Diameter25.15 mm
SeriesPT
PackagingBulk
ApplicationPower
Core TypeToroidal - Vertical Mount
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # AliasesPT10-990 B100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$7.61$761.00
$7.46$1,492.00
$7.14$3,570.00
Need more?
Contact Us