Reference Only

HTPT66R-223K

Power Inductors - Leaded .

Manufacturer:

Mfr Part:
HTPT66R-223K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - Leaded
TypeToroidal
Termination StyleRadial
ShieldingShielded
Inductance22 uH
Tolerance10 %
Maximum DC Current4 A
Maximum DC Resistance36 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
Mounting StylePCB Mount
Length16.76 mm
Width16.76 mm
Height9.14 mm
Core MaterialIron
SeriesHTPT66/R
PackagingReel
ApplicationPower
Core TypeToroidal
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.24$1,324.00
$12.52$2,504.00
$12.51$6,255.00
Need more?