Reference Only

DC780R-103K

Power Inductors - Leaded 10 uH.

Manufacturer:

Mfr Part:
DC780R-103K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - Leaded
TypePower Line Choke
Termination StyleRadial
ShieldingUnshielded
Inductance10 uH
Tolerance10 %
Maximum DC Current11.4 A
Maximum DC Resistance9 mOhms
Saturation Current34.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency1 kHz
Mounting StylePCB Mount
Length20.7 mm
Diameter19.6 mm
SeriesDC780R
PackagingBulk
ApplicationPower
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Part # AliasesDC780R-103K B100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.37$637.00
$5.90$1,180.00
$5.56$2,780.00
$5.43$5,430.00
Need more?
Contact Us