Reference Only

DC630R-822M

Power Inductors - Leaded 8.2uH 20% .009ohm.

Manufacturer:

Mfr Part:
DC630R-822M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - Leaded
TypePower Line Choke
Termination StyleRadial
ShieldingUnshielded
Inductance8.2 uH
Tolerance20 %
Maximum DC Current10 A
Maximum DC Resistance9 mOhms
Saturation Current24 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Mounting StylePCB Mount
Height20.57 mm
Diameter16 mm
Core MaterialFerrite
SeriesDC630R
PackagingBulk
ApplicationPower
Inductance - nH8200 nH
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # AliasesDC630R-822M B100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.00$700.00
Need more?
Contact Us