Reference Only

DC630R-334K

Power Inductors - Leaded 330uH 10% .315ohm.

Manufacturer:

Mfr Part:
DC630R-334K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - Leaded
TypePower Line Choke
Termination StyleRadial
ShieldingUnshielded
Inductance330 uH
Tolerance10 %
Maximum DC Current1.72 A
Maximum DC Resistance315 mOhms
Saturation Current3.8 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Mounting StylePCB Mount
Height20.57 mm
Diameter16 mm
Core MaterialFerrite
SeriesDC630R
PackagingBulk
ApplicationPower
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Part # AliasesDC630R-334K B100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.70$770.00
$7.62$1,524.00
$7.29$3,645.00
Need more?
Contact Us