Reference Only

DC630R-154K

Power Inductors - Leaded 150uH 10% .111ohm.

Manufacturer:

Mfr Part:
DC630R-154K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - Leaded
TypePower Line Choke
Termination StyleRadial
ShieldingUnshielded
Inductance150 uH
Tolerance10 %
Maximum DC Current2.97 A
Maximum DC Resistance111 mOhms
Saturation Current5.6 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Mounting StylePCB Mount
Height20.57 mm
Diameter16 mm
Core MaterialFerrite
SeriesDC630R
PackagingBulk
ApplicationPower
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # AliasesDC630R-154K B100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$7.46$746.00
$6.82$1,364.00
$6.53$3,265.00
$6.48$6,480.00
Need more?
Contact Us