Reference Only

DC630-123K

Power Inductors - Leaded 12uH 10% .011ohm.

Manufacturer:

Mfr Part:
DC630-123K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - Leaded
TypeLine Choke
Termination StyleRadial
Inductance12 uH
Tolerance10 %
Maximum DC Current9.1 A
Maximum DC Resistance11 mOhms
TerminationStandard
Mounting StylePCB Mount
Height20.57 mm
Diameter16 mm
SeriesDC630
PackagingBulk
ApplicationPower
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # AliasesDC630-123K B100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$7.70$770.00
$7.62$1,524.00
$7.29$3,645.00
Need more?
Contact Us