Reference Only
DC630-104K
Power Inductors - Leaded 100uH 10% .095ohm.
Datasheet
DC630-104K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Power Inductors - Leaded | |
| Type | Line Choke | |
| Termination Style | Radial | |
| Inductance | 100 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 3.21 A | |
| Maximum DC Resistance | 95 mOhms | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Height | 20.57 mm | |
| Diameter | 16 mm | |
| Series | DC630 | |
| Packaging | Bulk | |
| Application | Power | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | DC630-104K B100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---