Reference Only
5HCR-250
Power Inductors - Leaded 250uH 10% .075ohm HiCurr Choke Pwr Ind.
Datasheet
5HCR-250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Power Inductors - Leaded | |
| Type | Filter Choke | |
| Termination Style | Radial | |
| Inductance | 250 uH | |
| Maximum DC Resistance | 137 mOhms | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 41.28 mm | |
| Diameter | 27.94 mm | |
| Series | HCR | |
| Packaging | Bulk | |
| Application | Power | |
| Lead Spacing | 31.75 mm | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | 5HCR-250 B50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.44 | $1,572.00 | |
| $30.27 | $7,567.50 |
Need more?