Reference Only

5HC-5

Power Inductors - Leaded 5uH 10% .012ohm HiCurr Choke Pwr Ind.

Manufacturer:

Mfr Part:
5HC-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - Leaded
TypeFilter Choke
Termination StyleRadial
ShieldingUnshielded
Inductance5 uH
Tolerance10 %
Maximum DC Current5 A
Maximum DC Resistance12 mOhms
Saturation Current20 A
TerminationStandard
Mounting StylePCB Mount
Length22.23 mm
Diameter16.26 mm
Core MaterialFerrite
SeriesHC
PackagingBulk
ApplicationPower
Inductance - nH5000 nH
Lead Spacing19.05 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz
Part # Aliases5HC-5 B50

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$29.56$1,478.00
$28.77$7,192.50
Need more?
Contact Us