Reference Only

4590R-472K

Power Inductors - Leaded 4.7 uH 10%.

Manufacturer:

Mfr Part:
4590R-472K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - Leaded
TypeMolded
Termination StyleAxial
ShieldingUnshielded
Inductance4.7 uH
Tolerance10 %
Maximum DC Current9.11 A
Maximum DC Resistance8 mOhms
Saturation Current7.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency1 kHz
TerminationStandard
Mounting StylePCB Mount
Length22.86 mm
Diameter11.55 mm
Core MaterialFerrite
Series4590/R
PackagingBulk
ApplicationPower
Inductance - nH4700 nH
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # Aliases4590R-472K B500

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.40$1,700.00
$3.21$3,210.00
$3.15$7,875.00
Need more?
Contact Us