Reference Only

4590R-224K

Power Inductors - Leaded 220 uH 10%

Manufacturer:

Mfr Part:
4590R-224K BULK

TTI Part:
4590R-224K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - Leaded
TypeMolded
Termination StyleAxial
ShieldingUnshielded
Inductance220 uH
Tolerance10 %
Maximum DC Current2.03 A
Maximum DC Resistance162 mOhms
Saturation Current1.2 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency1 kHz
TerminationStandard
Mounting StylePCB Mount
Length22.86 mm
Diameter11.55 mm
Core MaterialFerrite
Series4590/R
PackagingBulk
ApplicationPower
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # Aliases4590R-224K B500

Export and Environmental Classification

AttributeDescription
Country of OriginMorocco
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.20$1,600.00
$3.01$3,010.00
$2.98$7,450.00
$2.95$14,750.00
Need more?
Sign in to add projects and notes