Reference Only

4590R-107K

Power Inductors - Leaded 100000 uH 10%

Manufacturer:

Mfr Part:
4590R-107K BULK

TTI Part:
4590R-107K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - Leaded
TypeMolded
Termination StyleAxial
ShieldingUnshielded
Inductance100 mH
Tolerance10 %
Maximum DC Current90 mA
Maximum DC Resistance76 Ohms
Saturation Current60 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency1 kHz
TerminationStandard
Mounting StylePCB Mount
Length22.86 mm
Diameter11.55 mm
Core MaterialFerrite
Series4590/R
PackagingBulk
ApplicationPower
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # Aliases4590R-107K B500

Export and Environmental Classification

AttributeDescription
Country of OriginMorocco
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$4.21$421.00
$4.01$2,005.00
$3.87$3,870.00
Need more?
Sign in to add projects and notes