Reference Only
4590-565K
Power Inductors - Leaded 5600 uH 10%
Datasheet
4590-565K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Power Inductors - Leaded | |
| Termination Style | Axial | |
| Inductance | 5.6 mH | |
| Tolerance | 10 % | |
| Maximum DC Current | 395 mA | |
| Maximum DC Resistance | 4.24 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Self Resonant Frequency | 1 kHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 22.86 mm | |
| Diameter | 11.55 mm | |
| Core Material | Ferrite | |
| Series | 4590/R | |
| Packaging | Bulk | |
| Application | Power | |
| Product Type | Power Inductors - Leaded | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 1 kHz | |
| Part # Aliases | 4590-565K B500 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.25 | $1,625.00 | |
| $3.22 | $3,220.00 | |
| $3.19 | $7,975.00 | |
| $3.15 | $15,750.00 |
Need more?
My Notes
Sign into see notes.