Reference Only

3HC-27

Power Inductors - Leaded 27uH 10% .035ohm HiCurr Choke Pwr Ind.

Manufacturer:

Mfr Part:
3HC-27

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - Leaded
TypeFilter Choke
Termination StyleRadial
Inductance27 uH
Maximum DC Resistance137 mOhms
TerminationStandard
Mounting StylePCB Mount
Length22.23 mm
Diameter20.62 mm
SeriesHC
PackagingBulk
ApplicationPower
Lead Spacing11.1 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # Aliases3HC-27 B50

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$30.54$1,527.00
$28.77$7,192.50
Need more?
Contact Us