Reference Only

3HC-200

Power Inductors - Leaded 200uH 10% .08ohm HiCurr Choke Pwr Ind.

Manufacturer:

Mfr Part:
3HC-200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - Leaded
TypeFilter Choke
Termination StyleRadial
ShieldingUnshielded
Inductance200 uH
Tolerance10 %
Maximum DC Current3 A
Maximum DC Resistance80 mOhms
Saturation Current4 A
TerminationStandard
Mounting StylePCB Mount
Length41.28 mm
Diameter20.62 mm
Core MaterialFerrite
SeriesHC
PackagingBulk
ApplicationHigh Current
Lead Diameter1.07 mm
Lead Spacing26.97 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz
Part # Aliases3HC-200 B50

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$31.36$1,568.00
$30.24$7,560.00
Need more?
Contact Us