Reference Only

3443R-98K

Power Inductors - Leaded EMI/RFI Suppressor Filter Bead ThruHole.

Manufacturer:

Mfr Part:
3443R-98K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - Leaded
TypePower Choke
Termination StyleRadial
Inductance15 mH
Tolerance10 %
Maximum DC Current260 mA
Maximum DC Resistance21.9 Ohms
TerminationStandard
Mounting StylePCB Mount
Length22.14 mm
Width13.1 mm
Height15.27 mm
Series3443/R
PackagingBulk
ApplicationPower
Inductance - uH15000 uH
Lead Spacing12.72 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # Aliases3443R-98K B50

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$23.03$1,151.50
$22.17$5,542.50
Need more?
Contact Us