Reference Only

3443R-08K

Power Inductors - Leaded 3.3uH 10% .008ohm Molded Choke Pwr Ind.

Manufacturer:

Mfr Part:
3443R-08K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - Leaded
TypePower Choke
Termination StyleRadial
ShieldingUnshielded
Inductance2.2 uH
Tolerance10 %
Maximum DC Current15 A
Maximum DC Resistance7 mOhms
Saturation Current15 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Mounting StylePCB Mount
Length22.14 mm
Width13.1 mm
Height15.27 mm
Core MaterialFerrite
Series3443/R
PackagingBulk
ApplicationPower
Lead Spacing12.72 mm
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Part # Aliases3443R-08K B50

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.04$952.00
$18.62$1,862.00
$18.61$4,652.50
Need more?
Contact Us