Reference Only

3443-58K

Power Inductors - Leaded .

Manufacturer:

Mfr Part:
3443-58K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - Leaded
TypePower Choke
Termination StyleRadial
Inductance270 uH
Tolerance10 %
Maximum DC Current1.95 A
Maximum DC Resistance420 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Mounting StylePCB Mount
Length22.14 mm
Width13.1 mm
Height15.27 mm
Series3443/R
PackagingReel
ApplicationPower
Lead Diameter1.02 mm
Lead Spacing12.72 mm
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$19.04$952.00
$18.80$1,880.00
Need more?
Contact Us