Reference Only
3443-52K
Power Inductors - Leaded 150 UH 10%.
Datasheet
3443-52K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Power Inductors - Leaded | |
| Type | Power Choke | |
| Termination Style | Radial | |
| Inductance | 150 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 2.7 A | |
| Maximum DC Resistance | 210 mOhms | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 22.14 mm | |
| Width | 13.1 mm | |
| Height | 15.27 mm | |
| Series | 3443/R | |
| Packaging | Bulk | |
| Application | Power | |
| Lead Spacing | 12.72 mm | |
| Product Type | Power Inductors - Leaded | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | 3443-52K B50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.04 | $952.00 | |
| $18.80 | $1,880.00 |
Need more?