Reference Only

3443-32K

Power Inductors - Leaded 22 UH 10%.

Manufacturer:

Mfr Part:
3443-32K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - Leaded
TypePower Choke
Termination StyleRadial
ShieldingUnshielded
Inductance22 uH
Tolerance10 %
Maximum DC Current6.5 A
Maximum DC Resistance33 mOhms
Saturation Current4.9 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Mounting StylePCB Mount
Length22.14 mm
Width13.1 mm
Height15.27 mm
Core MaterialFerrite
Series3443/R
PackagingBulk
ApplicationPower
Lead Spacing12.72 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # Aliases3443-32K B50

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$21.37$1,068.50
$21.03$5,257.50
Need more?
Contact Us