Reference Only

2474R-17L

Power Inductors - Leaded 22 uH

Manufacturer:

Mfr Part:
2474R-17L BULK

TTI Part:
2474R-17L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - Leaded
TypeMolded
Termination StyleAxial
ShieldingUnshielded
Inductance22 uH
Tolerance15 %
Maximum DC Current2.66 A
Maximum DC Resistance50 mOhms
Saturation Current1.4 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Mounting StylePCB Mount
Length18.8 mm
Diameter6.1 mm
Core MaterialFerrite
Series2474/R
PackagingBulk
ApplicationPower
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # Aliases2474R-17L B100

Export and Environmental Classification

AttributeDescription
Country of OriginMorocco
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

120In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$5.52$55.20
$4.82$241.00
$4.54$454.00
$4.20$1,050.00
$3.96$1,980.00
$3.73$3,730.00
Need more?
Sign in to add projects and notes