Reference Only

2474R-01K

Power Inductors - Leaded 1uH 10% .009ohm ThruHole Chk Pwr Ind.

Manufacturer:

Mfr Part:
2474R-01K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - Leaded
Termination StyleAxial
Inductance1 uH
Tolerance10 %
Maximum DC Current6.27 A
Maximum DC Resistance9 mOhms
TerminationStandard
Mounting StylePCB Mount
Length18.8 mm
Diameter6.1 mm
Series2474/R
PackagingReel
ApplicationPower
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # Aliases2474R-01K T1000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$5.54$5,540.00
Need more?
Contact Us