Reference Only

2474-43J

Power Inductors - Leaded 3.3mH 5% 230mA ThruHole Chk Pwr Ind.

Manufacturer:

Mfr Part:
2474-43J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - Leaded
Termination StyleAxial
Inductance3.3 mH
Tolerance5 %
Maximum DC Current230 mA
Maximum DC Resistance6.56 Ohms
TerminationStandard
Mounting StylePCB Mount
Length18.8 mm
Diameter6.1 mm
Series2474/R
PackagingReel
ApplicationPower
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # Aliases2474-43J T1000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$8.86$8,860.00
Need more?
Contact Us