Reference Only

2474-04L

Power Inductors - Leaded 1.8 uH.

Manufacturer:

Mfr Part:
2474-04L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - Leaded
TypeMolded
Termination StyleAxial
ShieldingUnshielded
Inductance1.8 uH
Tolerance15 %
Maximum DC Current5.43 A
Maximum DC Resistance12 mOhms
Saturation Current4.8 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Mounting StylePCB Mount
Length18.8 mm
Diameter6.1 mm
Core MaterialFerrite
Series2474/R
PackagingBulk
ApplicationPower
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Part # Aliases2474-04L B100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.70$2,350.00
$4.31$4,310.00
Need more?
Contact Us