Reference Only
2256R-38K
Power Inductors - Leaded 1.2mH 10% 0.2A ThruHole Chk Pwr Ind.
Datasheet
2256R-38K DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | Delevan | |
Product Category | Power Inductors - Leaded | |
Type | Power Choke | |
Termination Style | Axial | |
Inductance | 1.2 mH | |
Tolerance | 10 % | |
Maximum DC Current | 200 mA | |
Maximum DC Resistance | 10 Ohms | |
Termination | Standard | |
Mounting Style | PCB Mount | |
Length | 14.48 mm | |
Diameter | 5.72 mm | |
Series | 2256/R | |
Packaging | Reel | |
Application | Power | |
Product Type | Power Inductors - Leaded | |
Product | Power Inductors | |
Subcategory | Inductors, Chokes & Coils | |
Part # Aliases | 2256R-38K T1000 |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
HTS | 8504508000 |
TARIC | 8504509590 |
RoHS Compliant | Yes RoHS Compliant |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)Quantity | Unit Price | Ext. Price |
---|---|---|
$3.64 | $3,640.00 |
Need more?