Reference Only
2256R-12J
Power Inductors - Leaded 8.2uH 5% .063ohm ThruHole Chk Pwr Ind.
Datasheet
2256R-12J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Power Inductors - Leaded | |
| Type | Power Choke | |
| Termination Style | Axial | |
| Inductance | 8.2 uH | |
| Tolerance | 5 % | |
| Maximum DC Current | 2.51 A | |
| Maximum DC Resistance | 63 mOhms | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 14.48 mm | |
| Diameter | 5.72 mm | |
| Series | 2256/R | |
| Packaging | Reel | |
| Application | Power | |
| Inductance - nH | 8200 nH | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | 2256R-12J T1000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.54 | $5,540.00 |
Need more?