Reference Only

2256R-10J

Power Inductors - Leaded 5.6uH 5% .051ohm ThruHole Chk Pwr Ind.

Manufacturer:

Mfr Part:
2256R-10J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - Leaded
TypePower Choke
Termination StyleAxial
Inductance5.6 uH
Tolerance5 %
Maximum DC Current2.79 A
Maximum DC Resistance51 mOhms
TerminationStandard
Mounting StylePCB Mount
Length14.48 mm
Diameter5.72 mm
Series2256/R
PackagingReel
ApplicationPower
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Part # Aliases2256R-10J T1000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$5.36$5,360.00
Need more?
Contact Us