Reference Only

2256-03J

Power Inductors - Leaded 1.5uH 5% .02ohm ThruHole Chk Pwr Ind.

Manufacturer:

Mfr Part:
2256-03J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - Leaded
TypePower Choke
Termination StyleAxial
Inductance1.5 uH
Tolerance5 %
Maximum DC Current4.45 A
Maximum DC Resistance20 mOhms
TerminationStandard
Mounting StylePCB Mount
Length14.48 mm
Diameter5.72 mm
Series2256/R
PackagingReel
ApplicationPower
Inductance - nH1500 nH
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # Aliases2256-03J T1000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$5.90$5,900.00
Need more?
Contact Us