Reference Only

15HC-50

Power Inductors - Leaded 50uH 10% .02ohm HiCurr Choke Pwr Ind.

Manufacturer:

Mfr Part:
15HC-50

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - Leaded
TypeFilter Choke
Termination StyleRadial
Package / Case41.28 mm x 25.4 mm
Inductance50 uH
Tolerance10 %
Maximum DC Current15 A
Maximum DC Resistance20 mOhms
TerminationStandard
Mounting StylePCB Mount
Length41.28 mm
Diameter25.4 mm
Core MaterialFerrite
SeriesHC
PackagingBulk
ApplicationHigh Current
Lead Diameter2.08 mm
Lead Spacing28.58 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz
Part # Aliases15HC-50 B50

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$30.54$1,527.00
$28.77$7,192.50
Need more?
Contact Us