Reference Only

10HC-5

Power Inductors - Leaded 5uH 10% .01ohm HiCurr Choke Pwr Ind.

Manufacturer:

Mfr Part:
10HC-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - Leaded
TypeFilter Choke
Termination StyleRadial
Inductance5 uH
Maximum DC Resistance137 mOhms
TerminationStandard
Mounting StylePCB Mount
Length28.58 mm
Diameter17.45 mm
SeriesHC
PackagingBulk
ApplicationPower
Lead Spacing20.62 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # Aliases10HC-5 B50

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.29$1,414.50
Need more?