Reference Only

TJ62UTG181L

End of Life
Power Inductors - Leaded 180 UH 15%

Manufacturer:

Mfr Part:
TJ62UTG181L

TTI Part:
TJ62UTG181L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
TypeToroidal
Termination StyleRadial
Inductance180 uH
Maximum DC Resistance15 mOhms
TerminationStandard
Mounting StylePCB Mount
SeriesTJ
PackagingBulk
ApplicationPower
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 196 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.40$3,802.40
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes