Reference Only
TJ32UEB470L
Power Inductors - Leaded 47 UH 15%
Datasheet
TJ32UEB470L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - Leaded | |
| Type | Toroidal | |
| Termination Style | Radial | |
| Inductance | 47 uH | |
| Maximum DC Resistance | 820 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Series | TJ | |
| Packaging | Bulk | |
| Application | Power | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
169
On Order
169 expected 27-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 169 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.80 | $980.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes