Reference Only

IHXL1500VZEB3R3M3A

Power Inductors - Leaded 3.3UH 111A 0.42 MOHM THT AEC-Q200

Manufacturer:

Mfr Part:
IHXL1500VZEB3R3M3A

TTI Part:
IHXL1500VZEB3R3M3A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
TypeAutomotive
Termination StyleRadial
Package / Case1515 (3838 metric)
ShieldingShielded
Inductance3.3 uH
Tolerance20 %
Maximum DC Resistance420 uOhms
Saturation Current124 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency12.4 MHz
TerminationStandard
Mounting StylePCB Mount
Length38.1 mm
Width38.1 mm
Height21.89 mm
Core MaterialMetal Alloy
SeriesIHXL1500VZ-3A
PackagingBulk
ApplicationAutomotive, BLDC
Case Code - in1515
Case Code - mm3838
Product TypePower Inductors - Leaded
ProductPower Inductors
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

10,300
On Order
10,300 expected on  from 19-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$23.00$2,300.00
Need more?

My Notes

Sign into see notes.