Reference Only
IHV60EB24
Power Inductors - Leaded IHV-60-24 EB E2
Datasheet
IHV60EB24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - Leaded | |
| Type | Filter Inductor | |
| Termination Style | Radial | |
| Package / Case | 32.26 mm x 62.23 mm | |
| Shielding | Unshielded | |
| Inductance | 24 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 60 A | |
| Maximum DC Resistance | 2.5 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Self Resonant Frequency | 5.7 MHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 62.23 mm | |
| Diameter | 32.26 mm | |
| Core Material | Iron Laminations | |
| Series | IHV | |
| Packaging | Reel | |
| Application | High Current | |
| Lead Diameter | 4.11 mm | |
| Lead Spacing | 22.61 mm | |
| Product Type | Power Inductors - Leaded | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 1 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Dominican Republic |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.12 | $211.20 | |
| $19.44 | $1,944.00 |
Need more?
My Notes
Sign into see notes.