Reference Only
IHV45EB92
Power Inductors - Leaded 92 UH 10%
Datasheet
IHV45EB92 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - Leaded | |
| Type | Power Choke | |
| Termination Style | Radial | |
| Package / Case | 48.77 mm x 64.77 mm | |
| Shielding | Unshielded | |
| Inductance | 92 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 45 A | |
| Maximum DC Resistance | 7.5 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Self Resonant Frequency | 2.9 MHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 64.77 mm | |
| Diameter | 48.77 mm | |
| Core Material | Iron Laminations | |
| Packaging | Bulk | |
| Application | High Current | |
| Lead Spacing | 30.73 mm | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 1 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Dominican Republic |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $44.02 | $220.10 |
Need more?
Sign in to add projects and notes