Reference Only

IHV30EB150

Power Inductors - Leaded 150uH 10%

Manufacturer:

Mfr Part:
IHV30EB150

TTI Part:
IHV30EB150

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
Termination StyleRadial
ShieldingUnshielded
Inductance150 uH
Tolerance10 %
Maximum DC Resistance13 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency2.1 MHz
TerminationStandard
Mounting StylePCB Mount
Length62.23 mm
Width41.91 mm
Core MaterialIron Laminations
PackagingBulk
ApplicationPower
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginDominican Republic
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 45 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 5)
Quantity Unit PriceExt. Price
$31.37$313.70
$30.14$3,014.00
Need more?
Sign in to add projects and notes