Reference Only

IHTH1500TZEB470M5A

Power Inductors - Leaded High Current Through-Hole Inductor 47uH, 20%, 9.3mOhms, 1.9MHz

Manufacturer:

Mfr Part:
IHTH1500TZEB470M5A

TTI Part:
IHTH1500TZEB470M5A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
Termination StyleRadial
Inductance47 uH
Tolerance20 %
Mounting StylePCB Mount
SeriesIHTH-1500TZ
PackagingBulk
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$11.90$297.50
$11.22$561.00
$10.58$1,058.00
$9.84$2,460.00
$9.74$4,870.00
Need more?
Sign in to add projects and notes