Reference Only

IHTH1500MZEBR47M5A

Power Inductors - Leaded .47uH 20%

Manufacturer:

Mfr Part:
IHTH1500MZEBR47M5A

TTI Part:
IHTH1500MZEBR47M5A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
Termination StyleRadial
Inductance470 nH
Tolerance20 %
Mounting StylePCB Mount
SeriesIHTH-1500MZ
PackagingBulk
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.86$296.50
Need more?

My Notes

Sign into see notes.