Reference Only

IHTH1125KZEBR47M5A

Power Inductors - Leaded 0.47uH 20%

Manufacturer:

Mfr Part:
IHTH1125KZEBR47M5A

TTI Part:
IHTH1125KZEBR47M5A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
TypePower Choke
Termination StyleRadial
Package / Case28.575 mm x 10.744 mm
ShieldingShielded
Inductance470 nH
Tolerance20 %
Maximum DC Current125 A
Maximum DC Resistance300 uOhms
Saturation Current112 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency57.25 MHz
TerminationStandard
Mounting StylePCB Mount
Length10.744 mm
Diameter28.575 mm
SeriesIHTH-1125KZ-5A
PackagingTray
ApplicationHigh Current
Lead Diameter3.302 mm
Lead Spacing14.707 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$5.35$267.50
Need more?
Sign in to add projects and notes