Reference Only
IHTH1125KZEB101M5A
Power Inductors - Leaded 100uH 20%
Datasheet
IHTH1125KZEB101M5A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - Leaded | |
| Type | Power Choke | |
| Termination Style | Radial | |
| Package / Case | 28.575 mm x 10.744 mm | |
| Shielding | Shielded | |
| Inductance | 100 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 8.8 A | |
| Maximum DC Resistance | 32.2 mOhms | |
| Saturation Current | 6 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Self Resonant Frequency | 2.04 MHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 10.744 mm | |
| Diameter | 28.575 mm | |
| Core Material | Composite | |
| Series | IHTH-1125KZ-5A | |
| Packaging | Tray | |
| Application | High Current | |
| Lead Diameter | 1.118 mm | |
| Lead Spacing | 16.586 mm | |
| Product Type | Power Inductors - Leaded | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.06 | $303.00 |
Need more?
My Notes
Sign into see notes.