Reference Only

IHTH0750JZEB101M5A

Power Inductors - Leaded 100uH 20%

Manufacturer:

Mfr Part:
IHTH0750JZEB101M5A

TTI Part:
IHTH0750JZEB101M5A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
Termination StyleRadial
ShieldingShielded
Inductance100 uH
Tolerance20 %
Maximum DC Current4.9 A
Maximum DC Resistance64 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TerminationStandard
Mounting StylePCB Mount
Height9.525 mm
Diameter20.345 mm
SeriesIHTH-0750JZ-5A
PackagingBulk
ApplicationHigh Current
Lead Diameter0.028 in
Lead Spacing0.465 in
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$4.26$106.50
$3.79$758.00
$3.31$3,310.00
Need more?
Sign in to add projects and notes