Reference Only

IHDM1107BBEV7R5M20

Power Inductors - Leaded 7.5uH 20% 31 A

Manufacturer:

Mfr Part:
IHDM1107BBEV7R5M20

TTI Part:
IHDM1107BBEV7R5M20

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
Termination StyleSolder Tab
ShieldingUnshielded
Inductance7.5 uH
Tolerance20 %
Maximum DC Current31 A
Maximum DC Resistance2.6 mOhms
Saturation Current118 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 180 C
Self Resonant Frequency29 MHz
TerminationStandard
Mounting StylePCB Mount
Length26.8 mm
Width17.9 mm
Height22.4 mm
Core MaterialIron
SeriesIHDM-1107BB-x0
PackagingTray
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 360 / Multiples: 120)
Quantity Unit PriceExt. Price
$6.90$2,484.00
Need more?
Sign in to add projects and notes