Reference Only
IHDM1107BBEV4R3M2A
Power Inductors - Leaded 4.3UH 48A 1.16 MOHM TH AEC-Q
Datasheet
IHDM1107BBEV4R3M2A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - Leaded | |
| Type | Automotive, High Current Inductor | |
| Termination Style | Through Hole | |
| Shielding | Unshielded | |
| Inductance | 4.3 uH | |
| Tolerance | 20 % | |
| Maximum DC Resistance | 1.16 mOhms | |
| Saturation Current | 164 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 180 C | |
| Self Resonant Frequency | 33 MHz | |
| Mounting Style | PCB Mount | |
| Length | 26.8 mm | |
| Width | 17.9 mm | |
| Height | 22.4 mm | |
| Core Material | Iron | |
| Series | IHDM-1107BB-Xa | |
| Packaging | Tray | |
| Product Type | Power Inductors - Leaded | |
| Product | Power Inductors | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 360 / Multiples: 120)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.29 | $2,624.40 |
Need more?
My Notes
Sign into see notes.