Reference Only

IHDM1107BBEV2R7M3A

Power Inductors - Leaded 2.7UH 72A 0.58 MOHM TH AEC-Q

Manufacturer:

Mfr Part:
IHDM1107BBEV2R7M3A

TTI Part:
IHDM1107BBEV2R7M3A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
TypeAutomotive, High Current Inductor
Termination StyleThrough Hole
ShieldingUnshielded
Inductance2.7 uH
Tolerance20 %
Maximum DC Resistance580 uOhms
Saturation Current127 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 180 C
Self Resonant Frequency62 MHz
Mounting StylePCB Mount
Length26.8 mm
Width17.9 mm
Height22.4 mm
Core MaterialIron
SeriesIHDM-1107BB-Xa
PackagingTray
Product TypePower Inductors - Leaded
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 360 / Multiples: 120)
Quantity Unit PriceExt. Price
$7.27$2,617.20
Need more?
Sign in to add projects and notes